cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1KW24C-3D

Digi-Key Part Number
S1KW24C-3D-ND
Manufacturer
Semtech Corporation
Manufacturer Product Number
S1KW24C-3D
Supplier
Description
DIODE GEN PURP 24KV 1.5A
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Diode Array 1 Pair Series Connection Standard 24000 V 1.5A Chassis Mount Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Bulk
Part Status
Active
Diode Configuration
1 Pair Series Connection
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
24000 V
Current - Average Rectified (Io) (per Diode)
1.5A
Voltage - Forward (Vf) (Max) @ If
24 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 24000 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$2,388.67100$23,886.71
Additional Resources
AttributeDescription
Standard Package1