CAD | USD

SLP3020N10
RCLAMP3374N.TCT
Digi-Key Part Number
RCLAMP3374NTCTTR-ND - Tape & Reel (TR)
RCLAMP3374NTCTCT-ND - Cut Tape (CT)
RCLAMP3374NTCTDKR-ND - Digi-Reel®
Manufacturer
Semtech Corporation
Manufacturer Product Number
RCLAMP3374N.TCT
Supplier
Description
TVS DIODE 3.3V 18V SLP3020N10
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP3020N10
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.5V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
1000W (1kW)
Power Line Protection
Yes
Applications
Automotive, Ethernet
Capacitance @ Frequency
3.6pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UDFN Exposed Pad
Supplier Device Package
SLP3020N10
Unidirectional Channels
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

23,186 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
RCLAMP3374N.TCTTR
RCLAMP3374N.TCTTR-ND
RCLAMP3374NTCTTR
Standard Package3,000