
JANTXV1N5811 | |
|---|---|
DigiKey Part Number | 600-JANTXV1N5811-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5811 |
Description | DIODE STANDARD 150V 6A AXIAL |
Customer Reference | |
Detailed Description | Diode 150 V 6A Through Hole Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Bulk | Capacitance @ Vr, F 60pF @ 5V, 1MHz |
Part Status Discontinued at DigiKey | Grade Military |
Technology | Qualification MIL-PRF-19500/477 |
Voltage - DC Reverse (Vr) (Max) 150 V | Mounting Type |
Current - Average Rectified (Io) 6A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 4 A | Supplier Device Package Axial |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |

