cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GN3068-3EB6AM5E3

Digi-Key Part Number
GN3068-3EB6AM5E3-ND
Manufacturer
Semtech Corporation
Manufacturer Product Number
GN3068-3EB6AM5E3
Supplier
Description
IC ROSA LOW PWR 11.3GB/S 10KM
Detailed Description
Fiber Optic Receiver Optical 11.3Gbps -19.5dBm 3.3V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Tray
Part Status
Active
Data Rate
11.3Gbps
Voltage - Supply
3.3V
Power - Minimum Receivable
-19.5dBm
Applications
Optical
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package100