CAD | USD

Quote Required, submit request here.
cms-photo-not-available
GN1052CW-CHIP
Digi-Key Part Number
GN1052CW-CHIP-ND
Manufacturer
Semtech Corporation
Manufacturer Product Number
GN1052CW-CHIP
Supplier
Description
IC TRANSIMPEDANCE AMP DIE
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Tray
Part Status
Active
Type
Transimpedance Amplifier
Applications
Ethernet
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package400