TO-263-3, TS3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-3, TS3B
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

EZ1084CMTRT

DigiKey Part Number
EZ1084CMTRTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EZ1084CMTRT
Description
IC REG LINEAR POS ADJ 5A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
Voltage Dropout (Max)
1.35V @ 5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.