cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6EX123K5

Digi-Key Part Number
6EX123K5-ND
Manufacturer
Semtech Corporation
Manufacturer Product Number
6EX123K5
Supplier
Description
CAP CER 0.012UF 5KV X7R RADIAL
Detailed Description
0.012 µF ±10% 5000V (5kV) Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.803" L x 0.375" W (20.40mm x 9.53mm)
Height - Seated (Max)
0.874" (22.20mm)
Thickness (Max)
-
Lead Spacing
0.700" (17.78mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Standard Package1