CAD | USD

Quote Required, submit request here.
cms-photo-not-available
2EX182K4
Digi-Key Part Number
2EX182K4-ND
Manufacturer
Semtech Corporation
Manufacturer Product Number
2EX182K4
Supplier
Description
CAP CER 1800PF 4KV X7R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage - Rated
4000V (4kV)
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.402" L x 0.276" W (10.20mm x 7.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Thickness (Max)
-
Lead Spacing
0.300" (7.62mm)
Lead Style
Straight
Capacitance
1800 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1