cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6075

Digi-Key Part Number
1N6075S-ND
Manufacturer
Semtech Corporation
Manufacturer Product Number
1N6075
Supplier
Description
DIODE GEN PURP 150V 3A AXIAL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Standard 150 V 3A Through Hole Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Semtech Corporation
Series
-
Package
Bulk
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Capacitance @ Vr, F
28pF @ 5V, 1MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
250$22.25492$5,563.73
Additional Resources
AttributeDescription
Other Names1N6075S
Standard Package1