XH414HG-IV01E | ||
---|---|---|
Digi-Key Part Number | 728-1050-2-ND - Tape & Reel (TR) 728-1050-1-ND - Cut Tape (CT) 728-1050-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XH414HG-IV01E | |
Description | CAP 80MF 3.3V SURFACE MNT | |
Detailed Description | 80 mF (EDLC) Supercapacitor 3.3 V Coin, Wide and Corner Terminals | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Seiko Instruments | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Capacitance | 80 mF | |
Tolerance | - | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide and Corner Terminals | |
Lead Spacing | - | |
Size / Dimension | 0.189" Dia (4.80mm) | |
Height - Seated (Max) | 0.073" (1.85mm) | |
Operating Temperature | -20°C ~ 60°C |
Resource Type | Link |
---|---|
Datasheets | XH414HG, XH409HG |
MSDS Material Safety Datasheet | XH414HG SDS |
PCN Obsolescence/ EOL | XH414HG-IV01E 01/Dec/2021 |
HTML Datasheet | XH414HG, XH409HG |
EDA Models | XH414HG-IV01E by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.29.0040 |
Attribute | Description |
---|---|
Other Names | 728-1050-2 728-1050-1 XH414HGIV01E 728-1050-6 |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CPH3225A | Seiko Instruments | 76,035 | 728-1127-1-ND | $2.82000 | MFR Recommended |