102990629
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102990629

Digi-Key Part Number
1597-1410-ND
Manufacturer
Seeed Technology Co., Ltd
Manufacturer Product Number
102990629
Supplier
Description
BLE NITROGEN
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
nRF52832 series Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
-
Package
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
For Use With/Related Products
nRF52832
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A1
HTSUS8473.30.1180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10,000$31.97832$319,783.20