
102990031 | |
|---|---|
DigiKey Part Number | 102990031-ND |
Manufacturer | |
Manufacturer Product Number | 102990031 |
Description | FLYING STONE TINY ZERO-ONE STM32 |
Customer Reference | |
Detailed Description | STM32F103 Flying Stone Tiny ZERO-ONE STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Platform |
Series | Utilized IC / Part STM32F103 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit |








