102990007 | |
---|---|
DigiKey Part Number | 102990007-ND |
Manufacturer | |
Manufacturer Product Number | 102990007 |
Description | FLYING STONE TINY ZERO-ONE STM32 |
Customer Reference | |
Detailed Description | STM32F103 Flying Stone Tiny ZERO-ONE STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | STM32F103 | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |