101020341 | |
---|---|
DigiKey Part Number | 1597-1538-ND |
Manufacturer | |
Manufacturer Product Number | 101020341 |
Description | GROVE I2C COLOR SENSOR V2 |
Customer Reference | |
Detailed Description | TCS34725 Color Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Platform | Grove | |
Type | Sensor | |
Function | Color | |
Utilized IC / Part | TCS34725 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |