TM241200L3GR

TM241200L3GR

Digi-Key Part Number
TM241200L3GR-ND
Manufacturer
SCS
Manufacturer Product Number
TM241200L3GR
Supplier
Description
PREMIUM 24X100 GRAY TABLE MAT
Detailed Description
Dissipative Table, Workbench Runner Grounding Mat Vinyl Gray 100' (30.48m) X 2' (0.61m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SCS
Series
-
Package
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
100' (30.48m)
Width
2' (0.61m)
Thickness
-
Color
Gray
Material
Vinyl
Number of Layers
3
Features
Dissipative
Includes
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3918.10.2000
Additional Resources
AttributeDescription
Other Names
00051111175798
05111117579
80001130303
Standard Package1