CAD | USD

Obsolete item.
DRILABEL
DRILABEL
DRILABEL
DRILABEL
Digi-Key Part Number
SCP438-ND
ManufacturerSCS
Manufacturer Product NumberDRILABEL
DescriptionLABEL MOISTURE WARN 4"X4" 100PC
Product Attributes
TypeDescriptionSelect
Category
Mfr
SCS
Series
-
Package
Roll
Part Status
Obsolete
Print Type
Pre-Printed, Hand-Writable
Language
English
Applications
General
Application Specifics
Attention: Moisture Sensitive Devices (MSL)
Arrangement
Symbol and Text
Legend (Text)
Attention : Bag Contains Moisture And Electrostatic Sensitive Devices. Do Not Open Or Handle Except At An Approved Static Safe…
Legend (Symbol Only)
See Legend (Text)
Color - Background
Yellow
Color - Legend
Black
Length
4.000"" (101.60mm)
Width
4.000"" (101.60mm)
Location
-
Material - Body
-
Mounting Type
Adhesive
Shape
Square
Features
-
Ratings
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Other Names
51111160770
80000918559
DRILABEL-ND
SCP438
Standard Package1