COMBOTESTER

COMBOTESTER

Digi-Key Part Number
SCP338-ND
Manufacturer
SCS
Manufacturer Product Number
COMBOTESTER
Supplier
Description
TESTER HEEL/WRISTSTRAP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SCS
Series
-
Package
Bulk
Part Status
Obsolete
Type
Footwear, Wrist Strap Tester
Usage
Verification of Footwear and Wrist Strap Grounding
Features
Free Standing
Power Supply Type
9V Battery or AC Adapter
Includes
AC Adapter, Battery, Ground Wire, Hardware, Instructions
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.3400
Additional Resources
AttributeDescription
Other Names
0-00-51111-15975-0
51111159750
80-0009-1770-0
80000917700
COMBOTESTER-ND
SCP338
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
19282Desco516-1286-ND$690.62000Similar