cms-photo-not-available

9310-UK

Digi-Key Part Number
9310-UK-ND
Manufacturer
SCS
Manufacturer Product Number
9310-UK
Supplier
Description
IONIZER OVERHEAD 100-240V W/FAN
Detailed Description
Ionizer Overhead 100 ~ 240 VAC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SCS
Series
Package
Bulk
Part Status
Obsolete
Type
Ionizer
Mounting Type
Overhead
Voltage - Input
100 ~ 240 VAC
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8424.90.9080
Additional Resources
AttributeDescription
Standard Package10