88x1

8851

Digi-Key Part Number
88513M-ND
Manufacturer
SCS
Manufacturer Product Number
8851
Supplier
Description
BLUE STAT DISS RUBBER TBL RUNNER
Detailed Description
Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 40' (12.19m) X 3' (0.91m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SCS
Series
Package
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
40' (12.19m)
Width
3' (0.91m)
Thickness
0.07" (1.78mm)
Color
Blue
Material
Rubber
Number of Layers
2
Features
Dissipative
Includes
Ground Cord (2), Ground Snap (5)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS4016.91.0000
Additional Resources
AttributeDescription
Other Names
00051135328323
05113532832
88513M
98079856468
Standard Package1