cms-photo-not-available

817Z1015

Digi-Key Part Number
817Z1015-ND
Manufacturer
SCS
Manufacturer Product Number
817Z1015
Supplier
Description
STATIC SHIELDING BAG IN 10"X15"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 10" (254mm) X 15" (381mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SCS
Series
Package
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
Zip Lock
Thickness
2.8 mil (71.12 microns)
Length - Inside
15" (381mm)
Width - Inside
10" (254mm)
Tensile Strength
4600 psi
Color
Silver
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.29.0000
Bulk
QtyUnit PriceExt Price
10$119.60800$1,196.08
Additional Resources
AttributeDescription
Standard Package10