MFG_817R 48X50

817R 48X50

Digi-Key Part Number
SCP780-ND
Manufacturer
SCS
Manufacturer Product Number
817R 48X50
Supplier
Description
FILM STATIC SHIELD 48"X50'
Detailed Description
Static Shielding Film <10nJ Energy Shielding Silver 48" (1219.2mm) X 50' (15.24m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SCS
Series
Package
Bulk
Part Status
Active
Type
Static Shielding Film
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
2.8 mil (71.12 microns)
Length - Inside
50' (15.24m)
Width - Inside
48" (1219.2mm)
Tensile Strength
4600 psi
Color
Silver
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.21.0095
Bulk
QtyUnit PriceExt Price
1$375.82000$375.82