CAD | USD

7201
7201
7201
7201
Digi-Key Part Number
SCP127-ND
ManufacturerSCS
Manufacturer Product Number7201
DescriptionSIGN ESD/STATIC 2"X2" 500PC
Manufacturer Standard Lead Time4 Weeks
Product Attributes
TypeDescriptionSelect
Category
Mfr
SCS
Series
-
Package
Roll
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Electronics
Application Specifics
Attention: Static Sensitive (ESD)
Arrangement
Symbol and Text
Legend (Text)
Attention : Observe Precautions For Handling Electrostatic Sensitive Devices
Legend (Symbol Only)
See Legend (Text)
Color - Background
Yellow
Color - Legend
Black
Length
2.000"" (50.80mm)
Width
2.000"" (50.80mm)
Location
-
Material - Body
-
Mounting Type
Adhesive, Reusable
Shape
Rectangle
Features
-
Ratings
EIA, JEDEC-14
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

15 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$44.59000$44.59
Additional Resources
AttributeDescription
Other Names
5400734836
98-0798-0522-6
98079805226
SCP127
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
7202SCS28SCP126-ND$43.38000Direct