CAD | USD

7101
7101
7101
7101
Digi-Key Part Number
SCP129-ND
ManufacturerSCS
Manufacturer Product Number7101
DescriptionSIGN ESD/STATIC 2.5"X1.88" 500PC
Manufacturer Standard Lead Time4 Weeks
Product Attributes
TypeDescriptionSelect
Category
Mfr
SCS
Series
-
Package
Roll
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Electronics
Application Specifics
Attention: Static Sensitive (ESD)
Arrangement
Symbol and Text
Legend (Text)
Attention : Static Sensitive Devices. Handle Only at Static Safe Workstations. Reusable Container. Do Not Destroy
Legend (Symbol Only)
See Legend (Text)
Color - Background
Orange
Color - Legend
Black
Length
2.500"" (63.50mm)
Width
1.800"" (45.72mm)
Location
-
Material - Body
-
Mounting Type
Adhesive, Reusable
Shape
Rectangle
Features
-
Ratings
EIA, JEDEC-14
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

23 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$45.48000$45.48
Additional Resources
AttributeDescription
Other Names
5400734834
98-0798-0520-0
98079805200
SCP129
Standard Package1