cms-photo-not-available

7001822

Digi-Key Part Number
7001822-ND
Manufacturer
SCS
Manufacturer Product Number
7001822
Supplier
Description
BAG MOIST BARR DUAL LAYER 22X18"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 18" (457.2mm) X 22" (558.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SCS
Series
Package
Bulk
Part Status
Active
Type
Moisture Barrier Bag
Metal Layer
Dual Layer
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.6 mil (91.44 microns)
Length - Inside
22" (558.8mm)
Width - Inside
18" (457.2mm)
Tensile Strength
7800 psi
Color
Silver
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.21.0095
Bulk
QtyUnit PriceExt Price
1,000$2.57094$2,570.94
Additional Resources
AttributeDescription
Standard Package1,000