4272-15

4272-15S

Digi-Key Part Number
4272-15S-ND
Manufacturer
SCS
Manufacturer Product Number
4272-15S
Supplier
Description
COVER D-SUB 15-F COND (1000PCS)
Detailed Description
Connector Cap (Cover) For MS90376 and MIL PRF 5501/31A or 32A Connectors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SCS
Series
Package
Bulk
Part Status
Obsolete
Accessory Type
Cap (Cover)
For Use With/Related Products
MS90376 and MIL PRF 5501/31A or 32A Connectors
Features
-
Number of Positions
15
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names
05400718889
4272 TYPE 15S
4272 TYPE 15S-ND
98079819367
Standard Package1