cms-photo-not-available

3002432

Digi-Key Part Number
3002432-ND
Manufacturer
SCS
Manufacturer Product Number
3002432
Supplier
Description
BAG STATIC SHLD MTL IN 32"X24"
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 24" (609.6mm) X 32" (812.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SCS
Series
Package
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
Zip Lock
Thickness
2.8 mil (71.12 microns)
Length - Inside
32" (812.8mm)
Width - Inside
24" (609.6mm)
Tensile Strength
4600 psi
Color
Silver
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.21.0095
Bulk
QtyUnit PriceExt Price
1,000$2.85541$2,855.41
Additional Resources
AttributeDescription
Standard Package1,000