2110R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2111115

Digi-Key Part Number
2111115-ND
Manufacturer
SCS
Manufacturer Product Number
2111115
Supplier
Description
SHIELD BAG 11X15" MTL-OUT 100PK
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 11" (279.4mm) X 15" (381mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SCS
Series
Package
Box
Part Status
Obsolete
Type
Static Shielding Bag
Metal Layer
Out
Static Discharge Shielding
<10nJ
Closure System
Zip Lock
Thickness
3.2 mil (81.28 microns)
Length - Inside
15" (381mm)
Width - Inside
11" (279.4mm)
Tensile Strength
8000 psi
Color
Silver
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.29.0000
Additional Resources
AttributeDescription
Other Names
05113871599
2110R 11" X 15"
2110R 11"X15"
98079842740
2110R 11" X 15"-ND
2110R 11X15
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
150Z1215SCS28SCP566-ND$1.13000Similar