cms-photo-not-available

1004040

Digi-Key Part Number
1004040-ND
Manufacturer
SCS
Manufacturer Product Number
1004040
Supplier
Description
STATIC SHIELDING BAG IN 40"X40"
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 40" (1016mm) X 40" (1016mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SCS
Series
Package
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
2.8 mil (71.12 microns)
Length - Inside
40" (1016mm)
Width - Inside
40" (1016mm)
Tensile Strength
4600 psi
Color
Silver
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.29.0000
Bulk
QtyUnit PriceExt Price
96$906.68208$87,041.48
Additional Resources
AttributeDescription
Standard Package12