1000-Series

1002.53

Digi-Key Part Number
1002.53-ND
Manufacturer
SCS
Manufacturer Product Number
1002.53
Supplier
Description
BAG STATIC SHLD MTL IN 3"X2.5"
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 2.5" (63.5mm) X 3" (76.2mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SCS
Series
Package
Bulk
Part Status
Active
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
2.8 mil (71.12 microns)
Length - Inside
3" (76.2mm)
Width - Inside
2.5" (63.5mm)
Tensile Strength
4600 psi
Color
Silver
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.21.0095
Bulk
QtyUnit PriceExt Price
20,000$0.12225$2,445.00
Additional Resources
AttributeDescription
Standard Package100