CAD | USD

Quote Required, submit request here.
cms-photo-not-available
TA45-ABFXT035C0-AZM03
Digi-Key Part Number
486-TA45-ABFXT035C0-AZM03-ND
Manufacturer
Schurter Inc.
Manufacturer Product Number
TA45-ABFXT035C0-AZM03
Supplier
Description
TA45-2R SERIES CIRCUIT BREAKER
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Circuit Breaker Thermal 3.5A 240V AC 60V DC Rocker Panel Mount, Snap-In
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schurter Inc.
Series
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Breaker Type
Thermal
Current Rating (Amps)
3.5A
Actuator Type
Rocker
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC60934, GB17701, UL1077
Number of Poles
2
Voltage Rating - AC
240V
Voltage Rating - DC
60V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names486-TA45-ABFXT035C0-AZM03
Standard Package20