CAD | USD

DSF-18-000x

DSF-18-0005

Digi-Key Part Number
486-5686-ND
Manufacturer
Schurter Inc.
Manufacturer Product Number
DSF-18-0005
Supplier
Description
COMMON MODE CHOKE 2A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
2 Line Common Mode Choke Through Hole 2A DCR 32mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schurter Inc.
Series
Package
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
32mOhm
Voltage Rating - DC
600V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.717"" L x 0.701"" W (18.20mm x 17.80mm)
Package / Case
Radial - 4 Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Price and Procurement

45 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
486-5686
DSF-18-0005-ND
DSF1-18-2.0-45/A
Standard Package45