
DF11.3065.0010.01 | ||
---|---|---|
Digi-Key Part Number | DF11.3065.0010.01-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11.3065.0010.01 | |
Description | PWR ENT MOD RCPT IEC320-C14 PNL | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | SCHURTER Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Circuit Breaker, Switch On-Off | |
Current Rating - Circuit Breaker | 9A | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 29.00mm x 73.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DF11 |
Environmental Information | |
CAD Models | |
PCN Design/Specification | |
PCN Assembly/Origin | DF11 Origin 13/Aug/2014 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $61.69000 | $61.69 |
50 | $41.65920 | $2,082.96 |
100 | $39.17250 | $3,917.25 |
Attribute | Description |
---|---|
Other Names | DF11.ABDBP090C0.0010.019A |
Standard Package | 20 |