




9841.9300 | ||
---|---|---|
Digi-Key Part Number | 486-2409-ND | |
Manufacturer | ||
Manufacturer Product Number | 9841.9300 | |
Description | ROUND STANDOFF M4 NYLON 19MM | |
Manufacturer Standard Lead Time | 27 Weeks | |
Detailed Description | Round Standoff Threaded M4 Nylon, Brass Insert 0.748" (19.00mm) Natural | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.374" (9.50mm) | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 0.748" (19.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | ||
Weight | - |
Resource Type | Link |
---|---|
Datasheets | Transipillars |
Environmental Information | |
PCN Design/Specification | Label chg 09/NOV/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.29000 | $1.29 |
50 | $1.18060 | $59.03 |
100 | $0.96600 | $96.60 |
500 | $0.89314 | $446.57 |
Attribute | Description |
---|---|
Other Names | 486-2409 984193 |
Standard Package | 100 |