
5500.2020 | |
---|---|
DigiKey Part Number | 486-4386-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2020 |
Description | LINE FILTER 125V/250VAC 0.8A TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 800 mA 125V, 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 800 mA | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 20mH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.51000 | $17.51 |
10 | $14.29000 | $142.90 |
25 | $13.18000 | $329.50 |
70 | $12.03500 | $842.45 |
140 | $11.32079 | $1,584.91 |
280 | $10.64839 | $2,981.55 |
560 | $10.01529 | $5,608.56 |
1,050 | $9.94352 | $10,440.70 |