CAD | USD

cms-photo-not-available

4410.0215

Digi-Key Part Number
T12-221S-2-ND
Manufacturer
Schurter Inc.
Manufacturer Product Number
4410.0215
Supplier
Description
CIR BRKR THRM 2A 240VAC 28VDC
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Circuit Breaker Thermal 2A 240V AC 28V DC Push-Push Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schurter Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
2A
Actuator Type
Push-Push
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Number of Poles
1
Voltage Rating - AC
240V
Voltage Rating - DC
28V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.20.0020
Available To Order

Additional Resources
AttributeDescription
Other Names
4410.0215-ND
T12-221S-2
Standard Package20