




4404.0097 | |
|---|---|
DigiKey Part Number | 486-3049-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0097 |
Description | CIRC BREAKER PCB MNT 4A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 240 V AC 48 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.74000 | $7.74 |
| 5 | $6.41600 | $32.08 |
| 10 | $5.92000 | $59.20 |
| 50 | $4.91080 | $245.54 |
| 100 | $4.52920 | $452.92 |
| 300 | $3.98120 | $1,194.36 |
| 500 | $3.74796 | $1,873.98 |
| 1,000 | $3.45149 | $3,451.49 |

