CAD | USD

cms-photo-not-available
1241.1113.7098
Digi-Key Product Number
486-3677-ND
ManufacturerSchurter Inc.
Manufacturer Product Number1241.1113.7098
DescriptionSWITCH PUSH SPST-NO 125MA 48V
Manufacturer Standard Lead Time15 Weeks
Detailed DescriptionPushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Product Attributes
TypeDescriptionSelect
Category
Mfr
Schurter Inc.
SeriesMCS18
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
125mA (DC)
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Tactile Feedback
Panel Cutout Dimensions
Circular - 13.00mm Dia
Operating Temperature
-25°C ~ 60°C
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Voltage Rating - DC
48V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
Price and Procurement

39 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$15.33000$15.33
50$13.12680$656.34
100$10.10550$1,010.55
500$8.18184$4,090.92
1,000$7.72215$7,722.15
Additional Resources
AttributeDescription
Other Names
1241.1113.7098-ND
486-3677
Standard Package100