CAD | USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
cms-photo-not-available
1241.1104.8098
Digi-Key Part Number
486-4292-ND
Manufacturer
Schurter Inc.
Manufacturer Product Number
1241.1104.8098
Supplier
Description
SWITCH PUSH SPST-NO 125MA 48V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schurter Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
125mA (DC)
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Tactile Feedback
Panel Cutout Dimensions
Circular - 13.00mm Dia
Operating Temperature
-25°C ~ 60°C
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Voltage Rating - DC
48 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
Price and Procurement

340 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$11.50000$11.50
Additional Resources
AttributeDescription
Other Names
1241.1104.8098-ND
486-4292
Standard Package100