cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0071.1241.B1

Digi-Key Part Number
0071.1241.B1-ND
Manufacturer
Schurter Inc.
Manufacturer Product Number
0071.1241.B1
Supplier
Description
VARISTOR 188.5V 3.5KA DISC 10MM
Detailed Description
188.5 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Schurter Inc.
Series
Package
Bulk
Part Status
Obsolete
Maximum AC Volts
120 V
Maximum DC Volts
160 V
Varistor Voltage (Min)
170 V
Varistor Voltage (Typ)
188.5 V
Varistor Voltage (Max)
207 V
Current - Surge
3.5 kA
Energy
33J
Number of Circuits
1
Capacitance @ Frequency
469 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERZ-E08A201Panasonic Electronic Components67P16667-ND$0.63000Similar