CAD | USD

0041.0401
0041.0401
Digi-Key Part Number
486-3493-ND
ManufacturerSchurter Inc.
Manufacturer Product Number0041.0401
DescriptionSWITCH PUSHBUTTON SPDT 2A 125V
Manufacturer Standard Lead Time15 Weeks
Detailed DescriptionPushbutton Switch SPDT Standard Through Hole, Right Angle
Product Attributes
TypeDescriptionSelect
Category
Mfr
Schurter Inc.
SeriesSDK
Package
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
2A (AC/DC)
Actuator Type
Round, Plunger
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
100,000 Cycles
Voltage Rating - AC
125V
Voltage Rating - DC
50V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
Price and Procurement

322 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$18.20000$18.20
50$16.38120$819.06
100$13.59350$1,359.35
500$11.25110$5,625.55
1,000$11.14202$11,142.02
Additional Resources
AttributeDescription
Other Names
0041.0401-ND
486-3493
Standard Package100