CAD | USD

Obsolete item.
cms-photo-not-available
0035.0746
Digi-Key Part Number
0035.0746-ND
ManufacturerSchurter Inc.
Manufacturer Product Number0035.0746
DescriptionLED REFLECTOR INTERNAL 3MM RED
Detailed DescriptionLED Panel Indicator Red Solder Lug
Product Attributes
TypeDescriptionSelect
Category
Mfr
Schurter Inc.
SeriesLFM
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25"" (6.35mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
Available To Order

Additional Resources
AttributeDescription
Standard Package50