CAD | USD

Obsolete item.
cms-photo-not-available
0035.0742
Digi-Key Product Number
0035.0742-ND
ManufacturerSchurter Inc.
Manufacturer Product Number0035.0742
DescriptionLED REFLECTOR INTERNAL 3MM GREEN
Detailed DescriptionLED Panel Indicator Green Solder Lug
Product Attributes
TypeDescriptionSelect
Category
Mfr
Schurter Inc.
SeriesLFM
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25"" (6.35mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package50