CAD | USD

Obsolete item.
cms-photo-not-available
0035.0648
Digi-Key Part Number
0035.0648-ND
ManufacturerSchurter Inc.
Manufacturer Product Number0035.0648
DescriptionLED REFLECT INTERNAL 24V 5MM GRN
Detailed DescriptionLED Panel Indicator Green 24V 10mA Solder Lug
Product Attributes
TypeDescriptionSelect
Category
Mfr
Schurter Inc.
SeriesLFM
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
10mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.33"" (8.38mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
Available To Order

Additional Resources
AttributeDescription
Standard Package50