CAD | USD

cms-photo-not-available
0035.0608
Digi-Key Part Number
486-3650-ND
ManufacturerSchurter Inc.
Manufacturer Product Number0035.0608
DescriptionLED REFLECT INTERNAL 24V 5MM GRN
Manufacturer Standard Lead Time15 Weeks
Detailed DescriptionLED Panel Indicator Green 24V 10mA Solder Lug
Product Attributes
TypeDescriptionSelect
Category
Mfr
Schurter Inc.
SeriesLFM
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
10mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.33"" (8.38mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
Price and Procurement

Price BreakUnit PriceExtended Price
1$35.46000$35.46
50$27.61520$1,380.76
100$23.75180$2,375.18
500$22.40938$11,204.69
Additional Resources
AttributeDescription
Other Names
0035.0608-ND
486-3650
Standard Package50