0033.4201

DigiKey Part Number
0033.4201-ND
Manufacturer
Manufacturer Product Number
0033.4201
Description
SWITCH SELECT 3POS SP3T 10A 250V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position SP3T 10A (AC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Line Voltage Selector
Circuit
SP3T
Number of Positions
3
Switch Function
On-On-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
PC Pin
Panel Cutout Dimensions
-
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
17.50mm
Mechanical Life
300 Cycles
Electrical Life
-
Approval Agency
CSA, SEMKO, UR
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$22.47000$22.47
50$17.43500$871.75
100$14.81460$1,481.46
Manufacturers Standard Package