CAD | USD

cms-photo-not-available
1407488
Digi-Key Part Number
2202-1407488-ND
Manufacturer
SCHUNK Intec Inc.
Manufacturer Product Number
1407488
Supplier
Description
FGA EGP 25 KIT
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SCHUNK Intec Inc.
Series
-
Part Status
Active
Type
Parallel Gripper
Drive Type
Servo-Electric
Stroke Per Jaw
3mm
Operating Pressure
-
Closing Force
2.04 ~ 4.08kgf
Opening Force
-
Features
Kit, Includes AGS Adapter
Operating Temperature
5°C ~ 55°C
Ingress Protection
IP30
Weight
0.4 lb (181.44 g)
Number of Jaws
2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock