CAD | USD

cms-photo-not-available
1327750
Digi-Key Part Number
2202-1327750-ND
Manufacturer
SCHUNK Intec Inc.
Manufacturer Product Number
1327750
Supplier
Description
EOA-UR3510-PGN+P 100-1
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SCHUNK Intec Inc.
Series
-
Part Status
Active
Type
Parallel Gripper
Drive Type
Pneumatic
Stroke Per Jaw
10mm
Operating Pressure
-
Closing Force
88.72kgf
Opening Force
-
Features
-
Operating Temperature
-
Ingress Protection
-
Weight
3.97 lbs (1.8 kg)
Number of Jaws
2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names2202-1327750
Standard Package1