cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64568001

Digi-Key Part Number
1439-64568001-ND
Manufacturer
Schroff
Manufacturer Product Number
64568001
Supplier
Description
CARD GUIDE VME
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Schroff
Series
-
Package
Bag
Part Status
Active
Accessory Type
Polycarbonate, Snap-In Mount, 6.299" (160.00mm)
For Use With/Related Products
0.079" (2.00mm) Thick PC Boards
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names1439-64568001
Standard Package50