cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10828169

Digi-Key Part Number
1439-10828169-ND
Manufacturer
Schroff
Manufacturer Product Number
10828169
Supplier
Description
ENCLOSURE 6U 434.5MM HEAVY
Detailed Description
Metal, Aluminum Chassis, Open 17.106" L x 18.307" W x 10.469" H (434.50mm x 465.00mm x 265.90mm) Natural
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schroff
Series
Package
Box
Part Status
Active
Type
Chassis, Open
Size / Dimension
17.106" L x 18.307" W x 10.469" H (434.50mm x 465.00mm x 265.90mm)
Features
-
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
1439-10828-169-ND
1439-10828169
10828-169
Standard Package1