cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10828158

Digi-Key Part Number
1439-10828158-ND
Manufacturer
Schroff
Manufacturer Product Number
10828158
Supplier
Description
ENCLOSURE 4U 374.5MM HEAVY
Detailed Description
Metal, Aluminum Chassis, Open 14.744" L x 18.307" W x 6.969" H (374.50mm x 465.00mm x 177.00mm) Natural
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schroff
Series
Package
Box
Part Status
Active
Type
Chassis, Open
Size / Dimension
14.744" L x 18.307" W x 6.969" H (374.50mm x 465.00mm x 177.00mm)
Features
-
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
1439-10828-158-ND
1439-10828158
10828-158
Standard Package1